IC FLASH CONFIG 8M 20PLCC - AT17F080-30JI
| Digi-Key Part Number | AT17F080-30JI-ND |
1 25 100 |
44.51000 33.67000 31.73990 |
Extended Price
44.51 841.75 3173.99 |
| Manufacturer Part Number | AT17F080-30JI | |||
| Description | IC FLASH CONFIG 8M 20PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17F080-30JI |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PLCC |
| Memory Type | Configuration Flash |
| Memory Size (Configuration) | 8 Mb [1 MB] (8 M x 1) |
| Interface(s) | Xilinx |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 2.97 V [Min] |
| Supply Voltage | 3.63 V [Max] |
| Clock Frequency | 33.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17F080 30JI AT17F08030JI |
AT17F080-30JI Specification Sheet
IC FLASH CONFIG 8M 20PLCC - AT17F080-30JI (AT17F080-30JI-ND)
Related parts:IC FLASH CONFIG 8M 20PLCC - AT17F080-30JI
Order 'ic flash config 8m 20plcc - AT17F080-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30JI-ND.
IC FLASH CONFIG 8M 20PLCC - AT17F080-30JC
Order 'ic flash config 8m 20plcc - AT17F080-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30JC-ND.
IC FLASH CONFIG 8M 20PLCC - AT17F080-30JU
Order 'ic flash config 8m 20plcc - AT17F080-30JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30JU-ND.
IC FLASH CONFIG 8M 20PLCC - AT17F080A-30JI
Order 'ic flash config 8m 20plcc - AT17F080A-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080A-30JI-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040-30JI
Order 'ic flash config 4m 20plcc - AT17F040-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30JI-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040A-30JI
Order 'ic flash config 4m 20plcc - AT17F040A-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30JI-ND.
IC FLASH CONFIG 8M 44PLCC - AT17F080-30BJC
Order 'ic flash config 8m 44plcc - AT17F080-30BJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30BJC-ND.
IC FLASH CONFIG 8M 44PLCC - AT17F080-30BJI
Order 'ic flash config 8m 44plcc - AT17F080-30BJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30BJI-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080-30CC
Order 'ic flash config 8m 8lap - AT17F080-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30CC-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080-30CI
Order 'ic flash config 8m 8lap - AT17F080-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30CI-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080-30CU
Order 'ic flash config 8m 8lap - AT17F080-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30CU-ND.
IC FLASH CONFIG 8M 44TQFP - AT17F080-30TQC
Order 'ic flash config 8m 44tqfp - AT17F080-30TQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30TQC-ND.
IC FLASH CONFIG 8M 44TQFP - AT17F080-30TQI
Order 'ic flash config 8m 44tqfp - AT17F080-30TQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30TQI-ND.
IC FLASH CONFIG 8M 20PLCC - AT17F080A-30JC
Order 'ic flash config 8m 20plcc - AT17F080A-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080A-30JC-ND.
IC FLASH CONFIG 8M 20PLCC - AT17F080A-30JU
Order 'ic flash config 8m 20plcc - AT17F080A-30JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080A-30JU-ND.
Send this link via E-Mail
Help With This Screen