IC FLASH CONFIG 4M 8LAP - AT17F040-30CI
| Digi-Key Part Number | AT17F040-30CI-ND |
1 25 100 |
17.85000 13.49000 12.72000 |
Extended Price
17.85 337.25 1272.00 |
| Manufacturer Part Number | AT17F040-30CI | |||
| Description | IC FLASH CONFIG 4M 8LAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17F040-30CI |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-LAP |
| Memory Type | Configuration Flash |
| Memory Size (Configuration) | 4 Mb [512 kB] (4 M x 1) |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 2.97 V [Min] |
| Supply Voltage | 3.63 V [Max] |
| Clock Frequency | 33.000 MHz [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17F040 30CI AT17F04030CI |
AT17F040-30CI Specification Sheet
IC FLASH CONFIG 4M 8LAP - AT17F040-30CI (AT17F040-30CI-ND)
Related parts:IC FLASH CONFIG 4M 8LAP - AT17F040-30CI
Order 'ic flash config 4m 8lap - AT17F040-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30CI-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040-30CC
Order 'ic flash config 4m 8lap - AT17F040-30CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30CC-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040-30CU
Order 'ic flash config 4m 8lap - AT17F040-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30CU-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040-30JC
Order 'ic flash config 4m 20plcc - AT17F040-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30JC-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040-30JI
Order 'ic flash config 4m 20plcc - AT17F040-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30JI-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040-30JU
Order 'ic flash config 4m 20plcc - AT17F040-30JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30JU-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040-30VJC
Order 'ic flash config 4m 20plcc - AT17F040-30VJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30VJC-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040-30VJI
Order 'ic flash config 4m 20plcc - AT17F040-30VJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040-30VJI-ND.
IC FLASH CONFIG 4M 8LAP - AT17F040A-30CU
Order 'ic flash config 4m 8lap - AT17F040A-30CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30CU-ND.
IC FLASH CONFIG 8M 8LAP - AT17F080-30CI
Order 'ic flash config 8m 8lap - AT17F080-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F080-30CI-ND.
IC FLASH CONFIG 16M 8LAP - AT17F16-30CI
Order 'ic flash config 16m 8lap - AT17F16-30CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F16-30CI-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040A-30JC
Order 'ic flash config 4m 20plcc - AT17F040A-30JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30JC-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040A-30JI
Order 'ic flash config 4m 20plcc - AT17F040A-30JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30JI-ND.
IC FLASH CONFIG 4M 20PLCC - AT17F040A-30JU
Order 'ic flash config 4m 20plcc - AT17F040A-30JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30JU-ND.
IC FLASH CONFIG 4M 32TQFP - AT17F040A-30QC
Order 'ic flash config 4m 32tqfp - AT17F040A-30QC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17F040A-30QC-ND.
Send this link via E-Mail
Help With This Screen