IC SRL CONFIG EEPROM 512K 8LAP - AT17C512-10CC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17C512-10CC-ND |
1 25 100 |
18.00000 13.28720 12.20390 |
Extended Price
18.00 332.18 1220.39 |
| Manufacturer Part Number | AT17C512-10CC | |||
| Description | IC SRL CONFIG EEPROM 512K 8LAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17C512-10CC |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-LAP |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 512 kb [64 kB] (512 k x 1) |
| Interface(s) | 2-Wire Serial |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 4.75 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Clock Frequency | 15.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17C512 10CC AT17C51210CC |
AT17C512-10CC Specification Sheet
IC SRL CONFIG EEPROM 512K 8LAP - AT17C512-10CC (AT17C512-10CC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SRL CONFIG EEPROM 512K 8LAP - AT17C512-10CC
Order 'ic srl config eeprom 512k 8lap - AT17C512-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10CC-ND.
IC SRL CONFIG EEPROM 512K 8LAP - AT17C512-10CI
Order 'ic srl config eeprom 512k 8lap - AT17C512-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10CI-ND.
IC SRL CONFIG EEPROM 2M 8LAP - AT17C002-10CC
Order 'ic srl config eeprom 2m 8lap - AT17C002-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002-10CC-ND.
IC SRL CONFIG EEPROM 1M 8LAP - AT17C010-10CC
Order 'ic srl config eeprom 1m 8lap - AT17C010-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10CC-ND.
IC SRL CONFIG EEPROM 128K 8LAP - AT17C128-10CC
Order 'ic srl config eeprom 128k 8lap - AT17C128-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10CC-ND.
IC SRL CONFIG EEPROM 256K 8LAP - AT17C256-10CC
Order 'ic srl config eeprom 256k 8lap - AT17C256-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10CC-ND.
IC SRL CONFIG EEPROM 512K 8DIP - AT17C512-10PC
Order 'ic srl config eeprom 512k 8dip - AT17C512-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10PC-ND.
IC SRL CONFIG EEPROM 512K 8DIP - AT17C512-10PI
Order 'ic srl config eeprom 512k 8dip - AT17C512-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10PI-ND.
IC SRL CONFIG EEPROM 64K 8LAP - AT17C65-10CC
Order 'ic srl config eeprom 64k 8lap - AT17C65-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10CC-ND.
IC SRL CONFIG EEPROM 2M 8LAP - AT17C002-10CI
Order 'ic srl config eeprom 2m 8lap - AT17C002-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002-10CI-ND.
IC SRL CONFIG EEPROM 1M 8LAP - AT17C010-10CI
Order 'ic srl config eeprom 1m 8lap - AT17C010-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10CI-ND.
IC SRL CONFIG EEPROM 128K 8LAP - AT17C128-10CI
Order 'ic srl config eeprom 128k 8lap - AT17C128-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10CI-ND.
IC SRL CONFIG EEPROM 256K 8LAP - AT17C256-10CI
Order 'ic srl config eeprom 256k 8lap - AT17C256-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10CI-ND.
IC SRL CONFIG EEPROM 64K 8LAP - AT17C65-10CI
Order 'ic srl config eeprom 64k 8lap - AT17C65-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10CI-ND.
IC SRL CONFIG EEPROM 512K 8-LAP - AT17LV512-10CI
Order 'ic srl config eeprom 512k 8-lap - AT17LV512-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV512-10CI-ND.
Send this link via E-Mail
Help With This Screen