Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SERIAL CONFIG PROM 256K 8-DIP - AT17C256-10PI

Digi-Key Part Number AT17C256-10PI-ND
Price Break
1
5
Unit Price
20.52000
17.28600
Extended Price
20.52
86.43
Manufacturer Part NumberAT17C256-10PI
DescriptionIC SERIAL CONFIG PROM 256K 8-DIP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAT17C256-10PI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Programmable TypeSerial EEPROM
Memory Size256Kb
Package / Case8-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT17C256 10PI
AT17C25610PI

AT17C256-10PI Specification Sheet

Image of IC SERIAL CONFIG PROM 256K 8-DIP - AT17C256-10PI

IC SERIAL CONFIG PROM 256K 8-DIP - AT17C256-10PI (AT17C256-10PI-ND)

Related parts:
IC SERIAL CONFIG PROM 256K 8-DIP - AT17C256-10PI
 Order 'ic serial config prom 256k 8-dip - AT17C256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10PI-ND.
IC SERIAL CFG PROM 256K 8-DIP - XC17256EPD8C
 Order 'ic serial cfg prom 256k 8-dip - XC17256EPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1199-ND.
IC SERIAL CONFIG PROM 256K SO-20 - AT17C256-10SC
 Order 'ic serial config prom 256k so-20 - AT17C256-10SC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10SC-ND.
IC SERIAL CONFIG PROM 256K SO-20 - AT17C256-10SI
 Order 'ic serial config prom 256k so-20 - AT17C256-10SI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10SI-ND.
IC SRL CONFIG EEPROM 256K 8-DIP - AT17LV256-10PI
 Order 'ic srl config eeprom 256k 8-dip - AT17LV256-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10PI-ND.
IC SERIAL CFG PROM 256K 8-DIP - XC17256DPD8C
 Order 'ic serial cfg prom 256k 8-dip - XC17256DPD8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1162-ND.
IC SERIAL CONFIG PROM 256K S0-8 - AT17C256-10NC
 Order 'ic serial config prom 256k s0-8 - AT17C256-10NC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10NC-ND.
IC SERIAL CONFIG PROM 256K SO-8 - AT17C256-10NI
 Order 'ic serial config prom 256k so-8 - AT17C256-10NI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10NI-ND.
IC SERIAL CONFIG PROM 256K 8DIP - AT17C256-10PC
 Order 'ic serial config prom 256k 8dip - AT17C256-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10PC-ND.
IC SERIAL CONFIG PROM 256K SO-8 - AT17LV256-10NC
 Order 'ic serial config prom 256k so-8 - AT17LV256-10NC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10NC-ND.
IC SERIAL CONFIG PROM 256K SO-8 - AT17LV256-10NI
 Order 'ic serial config prom 256k so-8 - AT17LV256-10NI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10NI-ND.
IC SERIAL CONFIG PROM 256K SO-8 - AT17LV256-10NU
 Order 'ic serial config prom 256k so-8 - AT17LV256-10NU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV256-10NU-ND.
IC SERIAL CFG PROM 256K 8-TSOP - XC17256EVO8C
 Order 'ic serial cfg prom 256k 8-tsop - XC17256EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1200-ND.
IC SRL CONFIG EEPROM 1M 8-DIP - AT17LV010-10PI
 Order 'ic srl config eeprom 1m 8-dip - AT17LV010-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10PI-ND.
IC SRL CONFIG EEPROM 128K 8-DIP - AT17LV128-10PI
 Order 'ic srl config eeprom 128k 8-dip - AT17LV128-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV128-10PI-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010A-10JI Next: IC SERIAL CONFIG PROM 256K 8DIP - AT17C256-10PC