IC SER CONFIG PROM 128K 20PLCC - AT17C128-10JC - Integrated Circuits (ICs)
| Digi-Key Part Number | AT17C128-10JC-ND |
1 25 100 |
9.03000 6.28880 5.71480 |
Extended Price
9.03 157.22 571.48 |
| Manufacturer Part Number | AT17C128-10JC | |||
| Description | IC SER CONFIG PROM 128K 20PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17C128-10JC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Programmable Type | Serial EEPROM |
| Memory Size | 128kb |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17C128 10JC AT17C12810JC |
AT17C128-10JC Specification Sheet
IC SER CONFIG PROM 128K 20PLCC - AT17C128-10JC (AT17C128-10JC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SER CONFIG PROM 128K 20PLCC - AT17C128-10JC
Order 'ic ser config prom 128k 20plcc - AT17C128-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10JC-ND.
IC SER CONFIG PROM 128K 20PLCC - AT17C128-10JI
Order 'ic ser config prom 128k 20plcc - AT17C128-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10JI-ND.
IC SER CONFIG PROM 128K 20PLCC - AT17C128A-10JC
Order 'ic ser config prom 128k 20plcc - AT17C128A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128A-10JC-ND.
IC SER CONFIG PROM 256K 20PLCC - AT17C256-10JC
Order 'ic ser config prom 256k 20plcc - AT17C256-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10JC-ND.
IC SER CONFIG PROM 256K 20PLCC - AT17C256A-10JC
Order 'ic ser config prom 256k 20plcc - AT17C256A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256A-10JC-ND.
IC SER CONFIG PROM 512K 20PLCC - AT17C512-10JC
Order 'ic ser config prom 512k 20plcc - AT17C512-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10JC-ND.
IC SER CONFIG PROM 512K 20PLCC - AT17C512A-10JC
Order 'ic ser config prom 512k 20plcc - AT17C512A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512A-10JC-ND.
IC SER CONFIG PROM 65K 20PLCC - AT17C65A-10JC
Order 'ic ser config prom 65k 20plcc - AT17C65A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65A-10JC-ND.
IC SERIAL CONFIG PROM 128K 8DIP - AT17C128-10PC
Order 'ic serial config prom 128k 8dip - AT17C128-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10PC-ND.
IC SERIAL CONFIG PROM 128K 8DIP - AT17C128-10PI
Order 'ic serial config prom 128k 8dip - AT17C128-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10PI-ND.
IC SER CONFIG PROM 256K 20PLCC - AT17C256-10JI
Order 'ic ser config prom 256k 20plcc - AT17C256-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10JI-ND.
IC SERIAL CONFIG PROM 64K 20PLCC - AT17C65-10JC
Order 'ic serial config prom 64k 20plcc - AT17C65-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10JC-ND.
IC SER CONFIG PROM 65K 20PLCC - AT17C65-10JI
Order 'ic ser config prom 65k 20plcc - AT17C65-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10JI-ND.
IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010-10JC
Order 'ic serial config prom 1m 20plcc - AT17C010-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10JC-ND.
IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010A-10JC
Order 'ic serial config prom 1m 20plcc - AT17C010A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10JC-ND.
Send this link via E-Mail
Help With This Screen