IC SERIAL CONFIG PROM 2M 20PLCC - AT17C020A-10JI - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17C020A-10JI-ND |
50 |
38.44480 |
Extended Price
1922.24 |
| Manufacturer Part Number | AT17C020A-10JI | |||
| Description | IC SERIAL CONFIG PROM 2M 20PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17C020A-10JI |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PLCC |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 2 Mb [256 kB] (2 M x 1) |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Temperature Grade | Industrial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17C020A 10JI AT17C020A10JI |
AT17C020A-10JI Specification Sheet
IC SERIAL CONFIG PROM 2M 20PLCC - AT17C020A-10JI (AT17C020A-10JI-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SERIAL CONFIG PROM 2M 20PLCC - AT17C020A-10JI
Order 'ic serial config prom 2m 20plcc - AT17C020A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C020A-10JI-ND.
IC SERIAL CONFIG PROM 2M 20PLCC - AT17C020A-10JC
Order 'ic serial config prom 2m 20plcc - AT17C020A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C020A-10JC-ND.
IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010-10JI
Order 'ic serial config prom 1m 20plcc - AT17C010-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10JI-ND.
IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010A-10JI
Order 'ic serial config prom 1m 20plcc - AT17C010A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10JI-ND.
IC SERIAL CONFIG PROM 2M 20PLCC - AT17C020-10JC
Order 'ic serial config prom 2m 20plcc - AT17C020-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C020-10JC-ND.
1C SERIAL CONFIG PROM 2M 20PLCC - AT17C020-10JI
Order '1c serial config prom 2m 20plcc - AT17C020-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C020-10JI-ND.
IC SER CONFIG PROM 128K 20PLCC - AT17C128-10JI
Order 'ic ser config prom 128k 20plcc - AT17C128-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C128-10JI-ND.
IC SER CONFIG PROM 256K 20PLCC - AT17C256-10JI
Order 'ic ser config prom 256k 20plcc - AT17C256-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256-10JI-ND.
IC SERIAL CONFIG PROM 64K 20PLCC - AT17C65-10JC
Order 'ic serial config prom 64k 20plcc - AT17C65-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10JC-ND.
IC SER CONFIG PROM 65K 20PLCC - AT17C65-10JI
Order 'ic ser config prom 65k 20plcc - AT17C65-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C65-10JI-ND.
IC SRL CONFIG EEPROM 2M 20PLCC - AT17C002-10JI
Order 'ic srl config eeprom 2m 20plcc - AT17C002-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002-10JI-ND.
IC SRL CONFIG EEPROM 2M 20PLCC - AT17C002A-10JI
Order 'ic srl config eeprom 2m 20plcc - AT17C002A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C002A-10JI-ND.
IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010-10JC
Order 'ic serial config prom 1m 20plcc - AT17C010-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10JC-ND.
IC SERIAL CONFIG PROM 1M 20PLCC - AT17C010A-10JC
Order 'ic serial config prom 1m 20plcc - AT17C010A-10JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10JC-ND.
IC SER CONFIG PROM 256K 20PLCC - AT17C256A-10JI
Order 'ic ser config prom 256k 20plcc - AT17C256A-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C256A-10JI-ND.
Send this link via E-Mail
Help With This Screen