IC SRL CONFIG EEPROM 1M 8DIP - AT17C010-10PC - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AT17C010-10PC-ND |
1 25 100 |
26.41000 20.01480 18.46310 |
Extended Price
26.41 500.37 1846.31 |
| Manufacturer Part Number | AT17C010-10PC | |||
| Description | IC SRL CONFIG EEPROM 1M 8DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | AT17C010-10PC |
| Vendor | Atmel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Memory Type | Configuration EEPROM |
| Memory Size (Configuration) | 1 Mb [128 kB] (1 M x 1) |
| Interface(s) | 2-Wire Serial |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tube |
| Supply Voltage | 4.75 V [Min] |
| Supply Voltage | 5.25 V [Max] |
| Clock Frequency | 15.000 MHz [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT17C010 10PC AT17C01010PC |
AT17C010-10PC Specification Sheet
IC SRL CONFIG EEPROM 1M 8DIP - AT17C010-10PC (AT17C010-10PC-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SRL CONFIG EEPROM 1M 8DIP - AT17C010-10PC
Order 'ic srl config eeprom 1m 8dip - AT17C010-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10PC-ND.
IC SRL CONFIG EEPROM 1M 8DIP - AT17C010-10PI
Order 'ic srl config eeprom 1m 8dip - AT17C010-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10PI-ND.
IC SRL CONFIG EEPROM 1M 8DIP - AT17C010A-10PC
Order 'ic srl config eeprom 1m 8dip - AT17C010A-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10PC-ND.
IC SRL CONFIG EEPROM 1M 8LAP - AT17C010-10CC
Order 'ic srl config eeprom 1m 8lap - AT17C010-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10CC-ND.
IC SRL CONFIG EEPROM 1M 8LAP - AT17C010-10CI
Order 'ic srl config eeprom 1m 8lap - AT17C010-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010-10CI-ND.
IC SRL CONFIG EEPROM 1M 8DIP - AT17C010A-10PI
Order 'ic srl config eeprom 1m 8dip - AT17C010A-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10PI-ND.
IC SRL CONFIG EEPROM 512K 8DIP - AT17C512-10PC
Order 'ic srl config eeprom 512k 8dip - AT17C512-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10PC-ND.
IC SRL CONFIG EEPROM 1M LV 8DIP - AT17LV010-10PC
Order 'ic srl config eeprom 1m lv 8dip - AT17LV010-10PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10PC-ND.
IC SRL CONFIG EEPROM 1M 32TQFP - AT17C010A-10QC
Order 'ic srl config eeprom 1m 32tqfp - AT17C010A-10QC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10QC-ND.
IC SRL CONFIG EEPROM 1M 32TQFP - AT17C010A-10QI
Order 'ic srl config eeprom 1m 32tqfp - AT17C010A-10QI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C010A-10QI-ND.
IC SRL CONFIG EEPROM 512K 8DIP - AT17C512-10PI
Order 'ic srl config eeprom 512k 8dip - AT17C512-10PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17C512-10PI-ND.
IC SRL CONFIG EEPROM 1M LV 8LAP - AT17LV010-10CC
Order 'ic srl config eeprom 1m lv 8lap - AT17LV010-10CC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10CC-ND.
IC SRL CONFIG EEPROM 1M 8-LAP - AT17LV010-10CI
Order 'ic srl config eeprom 1m 8-lap - AT17LV010-10CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10CI-ND.
IC SRL CONFIG EEPROM 1M 8-LAP - AT17LV010-10CU
Order 'ic srl config eeprom 1m 8-lap - AT17LV010-10CU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10CU-ND.
IC SRL CONFIG EEPROM 1M 20-PLCC - AT17LV010-10JI
Order 'ic srl config eeprom 1m 20-plcc - AT17LV010-10JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT17LV010-10JI-ND.
Send this link via E-Mail
Help With This Screen