CAP ELECT 4.7UF 50V FK SMD - EEE-FK1H4R7R - Capacitors
| Digi-Key Part Number | PCE3817CT-ND |
5 10 25 100 500 |
.21800 .18000 .16720 .15450 .12876 |
Extended Price
1.09 1.80 4.18 15.45 64.38 |
| Manufacturer Part Number | EEE-FK1H4R7R | |||
| Description | CAP ELECT 4.7UF 50V FK SMD | |||
| Quantity Available | 1215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1H4R7R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.223" H (4.00mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.170" L x 0.170" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1H4R7R EEEFK1H4R7R PCE3817CT ND PCE3817CTND PCE3817CT |
EEE-FK1H4R7R Specification Sheet
CAP ELECT 4.7UF 50V FK SMD - EEE-FK1H4R7R (PCE3817CT-ND) - Capacitors
Related parts Capacitors :CAP ELECT 4.7UF 50V FK SMD - EEE-FK1H4R7R
Order 'cap elect 4.7uf 50v fk smd - EEE-FK1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3817CT-ND.
CAP ELECT 4.7UF 50V FK SMD - EEE-FK1H4R7R
Order 'cap elect 4.7uf 50v fk smd - EEE-FK1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3817TR-ND.
CAP ELECT 4.7UF 50V FK SMD - EEE-FK1H4R7R
Order 'cap elect 4.7uf 50v fk smd - EEE-FK1H4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3817DKR-ND.
CAP ELECT 10UF 50V FK SMD - EEE-FK1H100P
Order 'cap elect 10uf 50v fk smd - EEE-FK1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3807CT-ND.
CAP ELECT 10UF 50V FK SMD - EEE-FK1H100P
Order 'cap elect 10uf 50v fk smd - EEE-FK1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3807TR-ND.
CAP ELECT 10UF 50V FK SMD - EEE-FK1H100UR
Order 'cap elect 10uf 50v fk smd - EEE-FK1H100UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3808CT-ND.
CAP ELECT 10UF 50V FK SMD - EEE-FK1H100UR
Order 'cap elect 10uf 50v fk smd - EEE-FK1H100UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3808TR-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3809CT-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3809TR-ND.
CAP ELECT 150UF 50V FK SMD - EEE-FK1H151P
Order 'cap elect 150uf 50v fk smd - EEE-FK1H151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3810CT-ND.
CAP ELECT 150UF 50V FK SMD - EEE-FK1H151P
Order 'cap elect 150uf 50v fk smd - EEE-FK1H151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3810TR-ND.
CAP ELECT 22UF 50V FK SMD - EEE-FK1H220P
Order 'cap elect 22uf 50v fk smd - EEE-FK1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3811CT-ND.
CAP ELECT 22UF 50V FK SMD - EEE-FK1H220P
Order 'cap elect 22uf 50v fk smd - EEE-FK1H220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3811TR-ND.
CAP ELECT 220UF 50V FK SMD - EEE-FK1H221P
Order 'cap elect 220uf 50v fk smd - EEE-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3812CT-ND.
CAP ELECT 220UF 50V FK SMD - EEE-FK1H221P
Order 'cap elect 220uf 50v fk smd - EEE-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3812TR-ND.
Send this link via E-Mail
Help With This Screen