Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-E/MS - Integrated Circuits (ICs)

Digi-Key Part Number 93LC66CT-E/MS-ND
Price Break
3300
Unit Price
.33000
Extended Price
1089.00
Manufacturer Part Number93LC66CT-E/MS
DescriptionIC SRL EE 4K 512X8/256X16 8MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93LC66CT-E/MS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8 or 256 x 16)
Speed3MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-MSOP
PackagingTape & Reel (TR)
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93LC66CT E MS
93LC66CTEMS

93LC66CT-E/MS Specification Sheet

Image of IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-E/MS

IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-E/MS (93LC66CT-E/MS-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-E/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93LC66CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66CT-E/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-I/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93LC66CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66CT-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93AA66C-I/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93AA66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93AA66CT-I/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93AA66CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CT-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93C66C-E/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93C66C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-E/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93C66C-I/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93C66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93C66CT-E/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93C66CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-E/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93C66CT-I/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93C66CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66C-E/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93LC66C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-E/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66C-I/MS
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93LC66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-I/MSG
 Order 'ic srl ee 4k 512x8/256x16 8msop - 93LC66CT-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93LC66CT-I/MSG-ND.
IC SRL EE 4K 512X8 2.5V 8MSOP - 24LC04B-E/MS
 Order 'ic srl ee 4k 512x8 2.5v 8msop - 24LC04B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04B-E/MS-ND.
IC SRL EE 4K 512X8 2.5V 8MSOP - 24LC04BT-E/MS
 Order 'ic srl ee 4k 512x8 2.5v 8msop - 24LC04BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04BT-E/MS-ND.
IC SRL EE 4K 512X8 1.8V 8MSOP - 93AA66A-I/MS
 Order 'ic srl ee 4k 512x8 1.8v 8msop - 93AA66A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/MS-ND.
IC SRL EE 4K 512X8 1.8V 8MSOP - 93AA66AT-I/MS
 Order 'ic srl ee 4k 512x8 1.8v 8msop - 93AA66AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AT-I/MS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66C-I/MSG Next: IC SRL EE 4K 512X8/256X16 8MSOP - 93LC66CT-I/MS