CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P - Capacitors
| Digi-Key Part Number | PCE3809CT-ND |
5 10 25 100 |
.65200 .53700 .49840 .46020 |
Extended Price
3.26 5.37 12.46 46.02 |
| Manufacturer Part Number | EEE-FK1H101P | |||
| Description | CAP ELECT 100UF 50V FK SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1H101P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1H101P EEEFK1H101P PCE3809CT ND PCE3809CTND PCE3809CT |
EEE-FK1H101P Specification Sheet
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P (PCE3809CT-ND) - Capacitors
Related parts Capacitors :CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3809CT-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3809TR-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101P
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3809DKR-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101GP
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4323CT-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101GP
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4323TR-ND.
CAP ELECT 100UF 50V FK SMD - EEE-FK1H101GP
Order 'cap elect 100uf 50v fk smd - EEE-FK1H101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4323DKR-ND.
CAP ELECT 100UF 50V FK SMD - EEV-FK1H101GP
Order 'cap elect 100uf 50v fk smd - EEV-FK1H101GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3718CT-ND.
CAP ELECT 100UF 50V FK SMD - EEV-FK1H101GP
Order 'cap elect 100uf 50v fk smd - EEV-FK1H101GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3718TR-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101P
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3761CT-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101P
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3761TR-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101UR
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3762CT-ND.
CAP ELECT 100UF 6.3V FK SMD - EEE-FK0J101UR
Order 'cap elect 100uf 6.3v fk smd - EEE-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3762TR-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3783CT-ND.
CAP ELECT 100UF 16V FK SMD - EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3783TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3796CT-ND.
Send this link via E-Mail
Help With This Screen