Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/ST
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46BT-I/ST - Integrated Circuits (ICs)
| Digi-Key Part Number | 93LC46BT-I/STCT-ND |
1 10 25 100 |
.41000 .26000 .25000 .24000 |
Extended Price
0.41 2.60 6.25 24.00 |
| Manufacturer Part Number | 93LC46BT-I/ST | |||
| Description | IC EEPROM 1KBIT 2MHZ 8TSSOP | |||
| Quantity Available | 6856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93LC46BT-I/ST |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93LC46BT I ST 93LC46BTIST 93LC46BT I STCT ND 93LC46BTISTCTND 93LC46BT-I/STCT |
93LC46BT-I/ST Specification Sheet
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46BT-I/ST (93LC46BT-I/STCT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/STMicrochip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/STCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC46BT-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/STDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC46BT-E/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46BT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC46BT-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46BT-I/STTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93LC46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/SNCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93LC46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC46BT-I/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/SNDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC46BT/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46BT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46BT/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46AT-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46B-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46BT-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-E/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-I/ST
Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/ST-ND.
Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/ST
Send this link via E-Mail
Help With This Screen
