CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
| Digi-Key Part Number | PCE3797TR-ND |
900 5400 9000 23400 |
.14800 .13800 .12800 .12000 |
Extended Price
133.20 745.20 1152.00 2808.00 |
| Manufacturer Part Number | EEE-FK1E101XP | |||
| Description | CAP ELECT 100UF 25V FK SMD | |||
| Quantity Available | 24300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1E101XP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1E101XP EEEFK1E101XP PCE3797TR ND PCE3797TRND PCE3797TR |
EEE-FK1E101XP Specification Sheet
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP (PCE3797TR-ND)
Related parts :CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3797CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3797TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101XP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3797DKR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3796CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3796TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP
Order 'cap elect 100uf 25v fk smd - EEE-FKE101XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4413CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP
Order 'cap elect 100uf 25v fk smd - EEE-FKE101XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4413DKR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FKE101XAP
Order 'cap elect 100uf 25v fk smd - EEE-FKE101XAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4413TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101AP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4414CT-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101AP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4414DKR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101AP
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4414TR-ND.
CAP ELECT 100UF 25V FK SMD - EEE-FK1E101P
Order 'cap elect 100uf 25v fk smd - EEE-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3796DKR-ND.
CAP ELECT 100UF 25V TK SMD - EEE-TK1E101P
Order 'cap elect 100uf 25v tk smd - EEE-TK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3731CT-ND.
CAP ELECT 100UF 25V TK SMD - EEE-TK1E101P
Order 'cap elect 100uf 25v tk smd - EEE-TK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3731TR-ND.
CAP ELECT 100UF 25V HC SMD - EEE-HC1E101P
Order 'cap elect 100uf 25v hc smd - EEE-HC1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3754CT-ND.
Send this link via E-Mail
Help With This Screen