IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56-E/SN - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/SN
| Digi-Key Part Number | 93C56-E/SN-ND |
1300 |
.52000 |
Extended Price
676.00 |
| Manufacturer Part Number | 93C56-E/SN | |||
| Description | IC EEPROM 2KBIT 2MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C56-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8 or 128 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C56 E SN 93C56ESN |
93C56-E/SN Specification Sheet
IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56-E/SN (93C56-E/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/SNIC EEPROM 2KBIT 2MHZ 8SOIC - 93C56-E/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93C56-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56A-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56AT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56AX-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AX-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56AXT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AXT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56B-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56BT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56BX-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BX-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56BXT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BXT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56T-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56T-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56X-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56X-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56X-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56XT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56XT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56XT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56A-E/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93C56A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56A-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93C56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/SN
Send this link via E-Mail
Help With This Screen
