Keywords:





IC EEPROM 2KBIT 2MHZ 8DIP - 93C56-E/P - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/P

Digi-Key Part Number 93C56-E/P-ND
Price Break
1260
Unit Price
.54000
Extended Price
680.40
Manufacturer Part Number93C56-E/P
DescriptionIC EEPROM 2KBIT 2MHZ 8DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/P
Technical/Catalog Information93C56-E/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8 or 128 x 16)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-DIP (300 mil)
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-018; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C56 E P
93C56EP

93C56-E/P Specification Sheet

Image of IC EEPROM 2KBIT 2MHZ 8DIP - 93C56-E/P

IC EEPROM 2KBIT 2MHZ 8DIP - 93C56-E/P (93C56-E/P-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/P
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56-E/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93C56-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/P-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56-E/SN
 Order 'ic eeprom 2kbit 2mhz 8soic - 93C56-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56A-I/PG
 Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56A-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/PG-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56A-I/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56B-I/PG
 Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56B-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/PG-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56B-I/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56-I/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-E/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93C56A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-I/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93C56A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56B-E/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93C56B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-E/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56B-I/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93C56B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93LC56-I/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93LC56-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93LC56/P
 Order 'ic eeprom 2kbit 2mhz 8dip - 93LC56/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/P-ND.
IC EEPROM 4KBIT 2MHZ 8DIP - 25LC040-I/P
 Order 'ic eeprom 4kbit 2mhz 8dip - 25LC040-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040-I/P-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56-E/P
Send this link via E-Mail
Help With This Screen

IC EEPROM 2KBIT 2MHZ 8DIP - 93C56-E/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56B-I/PG Next: IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-E/P
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56-E/P