Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRL EEPROM 2K 128X16 5V 8SOIC - 93C56B-I/SN

Digi-Key Part Number 93C56B-I/SN-ND
Price Break
1
25
100
Unit Price
.43000
.23000
.22000
Extended Price
0.43
5.75
22.00
Manufacturer Part Number93C56B-I/SN
DescriptionIC SRL EEPROM 2K 128X16 5V 8SOIC
Quantity Available 2810
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93C56B-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (128 x 16)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C56B I SN
93C56BISN

93C56B-I/SN Specification Sheet

Image of IC SRL EEPROM 2K 128X16 5V 8SOIC - 93C56B-I/SN

IC SRL EEPROM 2K 128X16 5V 8SOIC - 93C56B-I/SN (93C56B-I/SN-ND)

Related parts :
IC SRL EEPROM 2K 128X16 5V 8SOIC - 93C56B-I/SN
 Order 'ic srl eeprom 2k 128x16 5v 8soic - 93C56B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/SN-ND.
IC SRL EEPROM 2K 256X8 5V 8SOIC - 93C56A-I/SN
 Order 'ic srl eeprom 2k 256x8 5v 8soic - 93C56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/SN-ND.
IC SRL EEPROM 2K 128X16 5V 8DIP - 93C56B-I/P
 Order 'ic srl eeprom 2k 128x16 5v 8dip - 93C56B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/P-ND.
IC SRL EE 2K 128X16 5V 8SOIC - 93C56BX-E/SN
 Order 'ic srl ee 2k 128x16 5v 8soic - 93C56BX-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BX-E/SN-ND.
IC SRL EE 2K 128X16 5V 8SOIC - 93C56BX-I/SN
 Order 'ic srl ee 2k 128x16 5v 8soic - 93C56BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BX-I/SN-ND.
IC SRL EE 2K 128X16 5V 8SOIC - 93C56BXT-E/SN
 Order 'ic srl ee 2k 128x16 5v 8soic - 93C56BXT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BXT-E/SN-ND.
IC SRL EE 2K 128X16 5V 8SOIC - 93C56BXT-I/SN
 Order 'ic srl ee 2k 128x16 5v 8soic - 93C56BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BXT-I/SN-ND.
IC SRL EE 2K 128X16 1.8V 8SOIC - 93AA56B-I/SN
 Order 'ic srl ee 2k 128x16 1.8v 8soic - 93AA56B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/SN-ND.
IC SRL EE 2K 128X16 1.8V 8SOIC - 93AA56BT-I/SN
 Order 'ic srl ee 2k 128x16 1.8v 8soic - 93AA56BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/SN-ND.
IC SRL EE 2K 128X16 1.8V 8SOIC - 93AA56BX-I/SN
 Order 'ic srl ee 2k 128x16 1.8v 8soic - 93AA56BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BX-I/SN-ND.
IC SRL EE 2K 128X16 1.8V 8SOIC - 93AA56BXT-I/SN
 Order 'ic srl ee 2k 128x16 1.8v 8soic - 93AA56BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BXT-I/SN-ND.
IC SRL EE 2K 256X8 5V 8SOIC - 93C56AT-I/SN
 Order 'ic srl ee 2k 256x8 5v 8soic - 93C56AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/SN-ND.
IC SRL EE 2K 256X8 5V 8SOIC - 93C56AX-E/SN
 Order 'ic srl ee 2k 256x8 5v 8soic - 93C56AX-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AX-E/SN-ND.
IC SRL EE 2K 256X8 5V 8SOIC - 93C56AX-I/SN
 Order 'ic srl ee 2k 256x8 5v 8soic - 93C56AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AX-I/SN-ND.
IC SRL EE 2K 256X8 5V 8SOIC - 93C56AXT-E/SN
 Order 'ic srl ee 2k 256x8 5v 8soic - 93C56AXT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AXT-E/SN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRL EEPROM 2K 128X16 5V 8DIP - 93C56B-I/P Next: IC SRL EEPROM 2K 2.5V 8DFN - 24LC024T-I/MC