CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P - Capacitors
| Digi-Key Part Number | PCE3790TR-ND |
1000 5000 10000 25000 |
.10900 .10100 .09400 .08800 |
Extended Price
109.00 505.00 940.00 2200.00 |
| Manufacturer Part Number | EEE-FK1C470P | |||
| Description | CAP ELECT 47UF 16V FK SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1C470P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1C470P EEEFK1C470P PCE3790TR ND PCE3790TRND PCE3790TR |
EEE-FK1C470P Specification Sheet
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P (PCE3790TR-ND) - Capacitors
Related partsCAP ELECT 47UF 16V FK SMD - EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3790CT-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3790TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470P
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3790DKR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470UR
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3791CT-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470UR
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3791TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FKC470UAR
Order 'cap elect 47uf 16v fk smd - EEE-FKC470UAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4397CT-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FKC470UAR
Order 'cap elect 47uf 16v fk smd - EEE-FKC470UAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4397DKR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FKC470UAR
Order 'cap elect 47uf 16v fk smd - EEE-FKC470UAR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4397TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470AP
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4398CT-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470AP
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4398DKR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470AP
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4398TR-ND.
CAP ELECT 47UF 16V FK SMD - EEE-FK1C470UR
Order 'cap elect 47uf 16v fk smd - EEE-FK1C470UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3791DKR-ND.
CAP ELECT 47UF 16V HC SMD - EEE-HC1C470P
Order 'cap elect 47uf 16v hc smd - EEE-HC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3749CT-ND.
CAP ELECT 47UF 16V HC SMD - EEE-HC1C470P
Order 'cap elect 47uf 16v hc smd - EEE-HC1C470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3749TR-ND.
CAP ELECT 10UF 16V FK SMD - EEE-FK1C100R
Order 'cap elect 10uf 16v fk smd - EEE-FK1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3782CT-ND.
Options for
Send this link via E-Mail
Help With This Screen
