Keywords:





Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/ST

IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56B-E/ST

Digi-Key Part Number 93C56B-E/ST-ND
Price Break
2100
Unit Price
.31000
Extended Price
651.00
Manufacturer Part Number93C56B-E/ST
DescriptionIC EEPROM 2KBIT 2MHZ 8TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/ST
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/ST
Technical/Catalog Information93C56B-E/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (128 x 16)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-TSSOP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-086; ST; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C56B E ST
93C56BEST

93C56B-E/ST Specification Sheet

Image of IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56B-E/ST

IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56B-E/ST (93C56B-E/ST-ND)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/ST
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56B-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56A-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93AA56A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56AT-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93AA56AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93AA56B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93AA56BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56A-E/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56A-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-E/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56AT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56BT-E/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56BT-I/ST
 Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC040X-I/ST
 Order 'ic eeprom 4kbit 2mhz 8tssop - 25LC040X-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040X-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040XT-I/ST
 Order 'ic eeprom 4kbit 2mhz 8tssop - 25LC040XT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040XT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC320X-I/ST
 Order 'ic eeprom 32kbit 2mhz 8tssop - 25LC320X-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC320X-I/ST-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/ST
Send this link via E-Mail
Help With This Screen

IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56B-E/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56AT-I/ST Next: IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56B-I/ST
IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56B-E/ST