IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C56AT-I/OT
| Digi-Key Part Number | 93C56AT-I/OTCT-ND |
1 10 25 100 |
.38000 .24000 .23000 .22000 |
Extended Price
0.38 2.40 5.75 22.00 |
| Manufacturer Part Number | 93C56AT-I/OT | |||
| Description | IC EEPROM 2KBIT 2MHZ SOT23-6 | |||
| Quantity Available | 4824 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C56AT-I/OT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-028; CH, OT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C56AT I OT 93C56ATIOT 93C56AT I OTCT ND 93C56ATIOTCTND 93C56AT-I/OTCT |
93C56AT-I/OT Specification Sheet
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT (93C56AT-I/OTCT-ND)
Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C56AT-I/OTIC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-E/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/OT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56AT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56AT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-E/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-E/OT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56BT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56BT-I/OTDKR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/OTCT-ND.
Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C56AT-I/OT
Send this link via E-Mail
Help With This Screen
