Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-E/MS
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56AT-E/MS - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C56AT-E/MS-ND |
2500 |
.31000 |
Extended Price
775.00 |
| Manufacturer Part Number | 93C56AT-E/MS | |||
| Description | IC EEPROM 2KBIT 2MHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C56AT-E/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C56AT E MS 93C56ATEMS |
93C56AT-E/MS Specification Sheet
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56AT-E/MS (93C56AT-E/MS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-E/MSMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56A-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56AT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56A-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56A-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56BT-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56BT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/MS
Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46AT-I/MS
Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46B-I/MS
Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-E/MS
Send this link via E-Mail
Help With This Screen
