330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331P
CAP ELECT 330UF 16V FK SMD - EEE-FK1C331P - Capacitors
| Digi-Key Part Number | PCE3789CT-ND |
5 10 25 100 |
.65200 .53700 .49840 .46020 |
Extended Price
3.26 5.37 12.46 46.02 |
| Manufacturer Part Number | EEE-FK1C331P | |||
| Description | CAP ELECT 330UF 16V FK SMD | |||
| Quantity Available | 2790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1C331P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1C331P EEEFK1C331P PCE3789CT ND PCE3789CTND PCE3789CT |
EEE-FK1C331P Specification Sheet
CAP ELECT 330UF 16V FK SMD - EEE-FK1C331P (PCE3789CT-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331P330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331P
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3789CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FK1C331P
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3789TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331P
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3789DKR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331GP
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4314CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FK1C331GP
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4314TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331AP
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4404CT-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331AP
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4404DKR-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FK1C331AP
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4404TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331GP
Order 'cap elect 330uf 16v fk smd - EEE-FK1C331GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4314DKR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-TK1C331UP
Order 'cap elect 330uf 16v tk smd - EEE-TK1C331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3730CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-TK1C331UP
Order 'cap elect 330uf 16v tk smd - EEE-TK1C331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3730TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C100R
Order 'cap elect 10uf 16v fk smd - EEE-FK1C100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3782CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FK1C100R
Order 'cap elect 10uf 16v fk smd - EEE-FK1C100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3782TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3783CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEE-FK1C101P
Order 'cap elect 100uf 16v fk smd - EEE-FK1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3783TR-ND.
Options for 330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C331P
Send this link via E-Mail
Help With This Screen
