IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C56A-I/P-ND |
1 10 25 100 |
.36000 .26000 .25000 .24000 |
Extended Price
0.36 2.60 6.25 24.00 |
| Manufacturer Part Number | 93C56A-I/P | |||
| Description | IC EEPROM 2KBIT 2MHZ 8DIP | |||
| Quantity Available | 96 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C56A-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C56A I P 93C56AIP |
93C56A-I/P Specification Sheet
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-I/P (93C56A-I/P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-E/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93C56A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56A-I/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93C56A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56A-I/PG
Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56A-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/PG-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56A-I/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56B-I/PG
Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56B-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/PG-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56B-I/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56-I/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56-I/P-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93AA56/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93AA56/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56/P-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56A-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/MS-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56A-E/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93C56A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/SN-ND.
IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56A-E/ST
Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/ST-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56A-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93C56A-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93C56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8TSSOP - 93C56A-I/ST
Order 'ic eeprom 2kbit 2mhz 8tssop - 93C56A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/ST-ND.
IC EEPROM 2KBIT 2MHZ 8DIP - 93C56B-E/P
Order 'ic eeprom 2kbit 2mhz 8dip - 93C56B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-E/P-ND.
Send this link via E-Mail
Help With This Screen
