IC SRL EEPROM 2K 256X8 5V 8MSOP - 93C56A-I/MS
| Digi-Key Part Number | 93C56A-I/MS-ND |
1 25 100 |
.50000 .27000 .26000 |
Extended Price
0.50 6.75 26.00 |
| Manufacturer Part Number | 93C56A-I/MS | |||
| Description | IC SRL EEPROM 2K 256X8 5V 8MSOP | |||
| Quantity Available | 297 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C56A-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C56A I MS 93C56AIMS |
93C56A-I/MS Specification Sheet
IC SRL EEPROM 2K 256X8 5V 8MSOP - 93C56A-I/MS (93C56A-I/MS-ND)
Related parts :IC SRL EEPROM 2K 256X8 5V 8MSOP - 93C56A-I/MS
Order 'ic srl eeprom 2k 256x8 5v 8msop - 93C56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/MS-ND.
IC SRL EEPROM 2K 256X8 5V 8MSOP - 24C02C-I/MS
Order 'ic srl eeprom 2k 256x8 5v 8msop - 24C02C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-I/MS-ND.
IC SRL EE 2K 256X8 5V 8MSOP - 93C56A-E/MS
Order 'ic srl ee 2k 256x8 5v 8msop - 93C56A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/MS-ND.
IC SRL EEPROM 2K 256X8 5V 8DIP - 93C56A-I/P
Order 'ic srl eeprom 2k 256x8 5v 8dip - 93C56A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/P-ND.
IC SRL EEPROM 2K 256X8 5V 8SOIC - 93C56A-I/SN
Order 'ic srl eeprom 2k 256x8 5v 8soic - 93C56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/SN-ND.
IC SRL EEPROM 2K 256X8 5V 8TSSOP - 93C56A-I/ST
Order 'ic srl eeprom 2k 256x8 5v 8tssop - 93C56A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/ST-ND.
IC SRL EE 2K 256X8 5V 8MSOP - 93C56AT-E/MS
Order 'ic srl ee 2k 256x8 5v 8msop - 93C56AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/MS-ND.
IC SRL EE 2K 256X8 5V 8MSOP - 93C56AT-I/MS
Order 'ic srl ee 2k 256x8 5v 8msop - 93C56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/MS-ND.
IC SRL EE 2K 256X8 5V 8MSOP - 93C56A-I/MSG
Order 'ic srl ee 2k 256x8 5v 8msop - 93C56A-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C56A-I/MSG-ND.
IC SRL EE 2K 256X8 1.8V 8MSOP - 24AA024-I/MS
Order 'ic srl ee 2k 256x8 1.8v 8msop - 24AA024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/MS-ND.
IC SRL EE 2K 256X8 1.8V 8MSOP - 24AA024T-I/MS
Order 'ic srl ee 2k 256x8 1.8v 8msop - 24AA024T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/MS-ND.
IC SRL EEPROM 1K 128X8 5V 8MSOP - 24C01C-I/MS
Order 'ic srl eeprom 1k 128x8 5v 8msop - 24C01C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-I/MS-ND.
IC SRL EE 2K 256X8 2.5V 8MSOP - 24LC024-I/MS
Order 'ic srl ee 2k 256x8 2.5v 8msop - 24LC024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024-I/MS-ND.
IC SRL EE 2K 256X8 2.5V 8MSOP - 24LC024T-I/MS
Order 'ic srl ee 2k 256x8 2.5v 8msop - 24LC024T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC024T-I/MS-ND.
IC SRL EE 2K 256X8 2.5V 8MSOP - 24LC02B-E/MS
Order 'ic srl ee 2k 256x8 2.5v 8msop - 24LC02B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC02B-E/MS-ND.
Send this link via E-Mail
Help With This Screen