Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46/SN
IC EEPROM 1KBIT 1MHZ 8SOIC - 93C46/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C46/SN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 93C46/SN | |||
| Description | IC EEPROM 1KBIT 1MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
93C46 SN 93C46SN |
93C46/SN Specification Sheet
IC EEPROM 1KBIT 1MHZ 8SOIC - 93C46/SN (93C46/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46/SNMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46-I/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93C46-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93C46/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93LC46/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46-I/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93LC46-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA040/SN
Order 'ic eeprom 4kbit 1mhz 8soic - 25AA040/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA040T/SN
Order 'ic eeprom 4kbit 1mhz 8soic - 25AA040T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA080/SN
Order 'ic eeprom 8kbit 1mhz 8soic - 25AA080/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA080T/SN
Order 'ic eeprom 8kbit 1mhz 8soic - 25AA080T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 25AA160/SN
Order 'ic eeprom 16kbit 1mhz 8soic - 25AA160/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA160/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 25AA160T/SN
Order 'ic eeprom 16kbit 1mhz 8soic - 25AA160T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA160T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46T/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46X/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46X/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46X/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46XT/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46XT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46XT/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC46T/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46T/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46/SN
Send this link via E-Mail
Help With This Screen
