IC EEPROM 1KBIT 1MHZ 8SOIC - 93C46-I/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C46-I/SN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 93C46-I/SN | |||
| Description | IC EEPROM 1KBIT 1MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46-I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
93C46 I SN 93C46ISN |
93C46-I/SN Specification Sheet
IC EEPROM 1KBIT 1MHZ 8SOIC - 93C46-I/SN (93C46-I/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 1KBIT 1MHZ 8SOIC - 93C46-I/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93C46-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46-I/SN-ND.
IC EEPROM 1KBIT 1MHZ 8SOIC - 93C46/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93C46/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/SN-ND.
IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46-I/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93LC46-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46-I/SN-ND.
IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46/SN
Order 'ic eeprom 1kbit 1mhz 8soic - 93LC46/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46/SN-ND.
IC EEPROM 128KBIT 1MHZ 8SOIC - 24FC128-I/SN
Order 'ic eeprom 128kbit 1mhz 8soic - 24FC128-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128-I/SN-ND.
IC EEPROM 128KBIT 1MHZ 8SOIC - 24FC128T-I/SN
Order 'ic eeprom 128kbit 1mhz 8soic - 24FC128T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128T-I/SN-ND.
IC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256-I/SN
Order 'ic eeprom 256kbit 1mhz 8soic - 24FC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC256-I/SN-ND.
IC EEPROM 256KBIT 1MHZ 8SOIC - 24FC256T-I/SN
Order 'ic eeprom 256kbit 1mhz 8soic - 24FC256T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC256T-I/SN-ND.
IC EEPROM 4KBIT 1MHZ 8SOIC - 25AA040-I/SN
Order 'ic eeprom 4kbit 1mhz 8soic - 25AA040-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040-I/SN-ND.
IC EEPROM 4KBIT 1MHZ 8SOIC - 25AA040T-I/SN
Order 'ic eeprom 4kbit 1mhz 8soic - 25AA040T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040T-I/SN-ND.
IC EEPROM 8KBIT 1MHZ 8SOIC - 25AA080-I/SN
Order 'ic eeprom 8kbit 1mhz 8soic - 25AA080-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080-I/SN-ND.
IC EEPROM 8KBIT 1MHZ 8SOIC - 25AA080T-I/SN
Order 'ic eeprom 8kbit 1mhz 8soic - 25AA080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080T-I/SN-ND.
IC EEPROM 16KBIT 1MHZ 8SOIC - 25AA160-I/SN
Order 'ic eeprom 16kbit 1mhz 8soic - 25AA160-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA160-I/SN-ND.
IC EEPROM 16KBIT 1MHZ 8SOIC - 25AA160T-I/SN
Order 'ic eeprom 16kbit 1mhz 8soic - 25AA160T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA160T-I/SN-ND.
IC EEPROM 32KBIT 1MHZ 8SOIC - 25AA320-I/SN
Order 'ic eeprom 32kbit 1mhz 8soic - 25AA320-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320-I/SN-ND.
Send this link via E-Mail
Help With This Screen
