Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46CX-E/SN
IC EEPROM 1KBIT 3MHZ 8SOIC - 93C46CX-E/SN
| Digi-Key Part Number | 93C46CX-E/SN-ND |
2400 |
.28000 |
Extended Price
672.00 |
| Manufacturer Part Number | 93C46CX-E/SN | |||
| Description | IC EEPROM 1KBIT 3MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46CX-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46CX E SN 93C46CXESN |
93C46CX-E/SN Specification Sheet
IC EEPROM 1KBIT 3MHZ 8SOIC - 93C46CX-E/SN (93C46CX-E/SN-ND)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46CX-E/SNMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46CX-E/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46CX-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CX-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46CX-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46CX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CX-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46C-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93AA46C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46CT-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93AA46CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46CX-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93AA46CX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CX-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46CXT-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93AA46CXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CXT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46C-E/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46C-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46C-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CT-E/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CT-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CXT-E/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46CXT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CXT-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CXT-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93C46CXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CXT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46C-E/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93LC46C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46C-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46C-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93LC46C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC46CT-E/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93LC46CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-E/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46CX-E/SN
Send this link via E-Mail
Help With This Screen
