Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CT-I/MC
IC EEPROM 1KBIT 3MHZ 8DFN - 93C46CT-I/MC - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C46CT-I/MCTR-ND |
3300 |
.30000 |
Extended Price
990.00 |
| Manufacturer Part Number | 93C46CT-I/MC | |||
| Description | IC EEPROM 1KBIT 3MHZ 8DFN | |||
| Quantity Available | 3300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46CT-I/MC |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46CT I MC 93C46CTIMC 93C46CT I MCTR ND 93C46CTIMCTRND 93C46CT-I/MCTR |
IC EEPROM 1KBIT 3MHZ 8DFN - 93C46CT-I/MC (93C46CT-I/MCTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CT-I/MCMicrochip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93C46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46CT-I/MCCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93C46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-I/MCTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 4.5 V ~ 5.5 V 93C46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93C46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46CT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93LC46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46CT-I/MCCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93LC46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-I/MCTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93LC46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46CT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93AA46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46CT-I/MCCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93AA46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CT-I/MCTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 93AA46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93AA46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46CT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56CT-I/MC
Order 'ic eeprom 2kbit 3mhz 8dfn - 93AA56CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56CT-I/MCCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56CT-I/MC
Order 'ic eeprom 2kbit 3mhz 8dfn - 93AA56CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56CT-I/MCTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66CT-I/MC
Order 'ic eeprom 4kbit 3mhz 8dfn - 93AA66CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66CT-I/MCCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CT-I/MC
Order 'ic eeprom 4kbit 3mhz 8dfn - 93AA66CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CT-I/MCTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56CT-I/MC
Order 'ic eeprom 2kbit 3mhz 8dfn - 93C56CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56CT-I/MC-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C76CT-I/MC
Order 'ic eeprom 8kbit 3mhz 8dfn - 93C76CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76CT-I/MC-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46CT-I/MC
Send this link via E-Mail
Help With This Screen
