IC EEPROM 1KBIT 3MHZ 8TSSOP - 93C46C-I/ST - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46C-I/ST
| Digi-Key Part Number | 93C46C-I/ST-ND |
1 10 25 100 |
.40000 .28000 .27000 .26000 |
Extended Price
0.40 2.80 6.75 26.00 |
| Manufacturer Part Number | 93C46C-I/ST | |||
| Description | IC EEPROM 1KBIT 3MHZ 8TSSOP | |||
| Quantity Available | 2344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46C-I/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46C I ST 93C46CIST |
93C46C-I/ST Specification Sheet
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93C46C-I/ST (93C46C-I/ST-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46C-I/STIC EEPROM 1KBIT 3MHZ 8TSSOP - 93C46C-E/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93C46C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46C-E/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93C46C-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93C46C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46C-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93AA46C-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93AA46C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93AA46CT-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93AA46CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CT-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93C46CT-E/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93C46CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-E/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93C46CT-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93C46CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93LC46C-E/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93LC46C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46C-E/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93LC46C-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93LC46C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46C-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93LC46CT-E/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93LC46CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-E/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93LC46CT-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93LC46CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-I/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040X-E/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040X-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040X-E/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040X-I/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040X-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040X-I/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040XT-E/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040XT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040XT-E/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040XT-I/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040XT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040XT-I/ST-ND.
IC EEPROM 2KBIT 3MHZ 8TSSOP - 93AA56C-I/ST
Order 'ic eeprom 2kbit 3mhz 8tssop - 93AA56C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/ST-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46C-I/ST
Send this link via E-Mail
Help With This Screen
