CAP ELECT 220UF 16V FK SMD - EEE-FK1C221P - Capacitors
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C221P
| Digi-Key Part Number | PCE3787CT-ND |
5 10 25 100 500 |
.50400 .41400 .38480 .35520 .29600 |
Extended Price
2.52 4.14 9.62 35.52 148.00 |
| Manufacturer Part Number | EEE-FK1C221P | |||
| Description | CAP ELECT 220UF 16V FK SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1C221P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1C221P EEEFK1C221P PCE3787CT ND PCE3787CTND PCE3787CT |
EEE-FK1C221P Specification Sheet
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221P (PCE3787CT-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C221PCAP ELECT 220UF 16V FK SMD - EEE-FK1C221P
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3787CT-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221P
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3787TR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221P
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3787DKR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221XP
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3788CT-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221XP
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3788TR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FKC221XAP
Order 'cap elect 220uf 16v fk smd - EEE-FKC221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4402CT-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FKC221XAP
Order 'cap elect 220uf 16v fk smd - EEE-FKC221XAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4402DKR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FKC221XAP
Order 'cap elect 220uf 16v fk smd - EEE-FKC221XAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4402TR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221AP
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4403CT-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221AP
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4403DKR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221AP
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4403TR-ND.
CAP ELECT 220UF 16V FK SMD - EEE-FK1C221XP
Order 'cap elect 220uf 16v fk smd - EEE-FK1C221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3788DKR-ND.
CAP ELECT 220UF 16V TK SMD - EEE-TK1C221UP
Order 'cap elect 220uf 16v tk smd - EEE-TK1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3728CT-ND.
CAP ELECT 220UF 16V TK SMD - EEE-TK1C221UP
Order 'cap elect 220uf 16v tk smd - EEE-TK1C221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3728TR-ND.
CAP ELECT 220UF 16V TK SMD - EEE-TK1C221P
Order 'cap elect 220uf 16v tk smd - EEE-TK1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3729CT-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEE-FK1C221P
Send this link via E-Mail
Help With This Screen
