IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46BX/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C46BX/SN-ND |
3400 |
.20000 |
Extended Price
680.00 |
| Manufacturer Part Number | 93C46BX/SN | |||
| Description | IC EEPROM 1KBIT 2MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46BX/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46BX SN 93C46BXSN |
93C46BX/SN Specification Sheet
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46BX/SN (93C46BX/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46BX/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46BX/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BX/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46BX-E/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46BX-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BX-E/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46BX-I/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BX-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46T/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46T/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46X/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46X/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46X/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46XT/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46XT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46XT/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AX/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AX/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AXT/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AXT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AXT/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46B/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46BXT/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93C46BXT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BXT/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93LC46A/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46A/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46A/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93LC46AT/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46AT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93LC46AX/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46AX/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AX/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93LC46AXT/SN
Order 'ic eeprom 1kbit 2mhz 8soic - 93LC46AXT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AXT/SN-ND.
Send this link via E-Mail
Help With This Screen
