Keywords:





IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT/ST - Integrated Circuits (ICs)

Digi-Key Part Number 93C46BT/ST-ND
Price Break
5000
Unit Price
.24000
Extended Price
1200.00
Manufacturer Part Number93C46BT/ST
DescriptionIC EEPROM 1KBIT 2MHZ 8TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93C46BT/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (64 x 16)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-TSSOP
PackagingTape & Reel (TR)
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-086; ST; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C46BT ST
93C46BTST

93C46BT/ST Specification Sheet

Image of IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT/ST

IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT/ST (93C46BT/ST-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46BT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46B/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46B/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46A/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46A/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46A/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46AT/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46AT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46B/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46B/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46B/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46BT/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46BT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46BT/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46B-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46BT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46AT-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46AT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-E/ST-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT-I/ST Next: IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46A-E/ST
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT/ST