Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C46BT-I/MC
IC EEPROM 1KBIT 2MHZ 8DFN - 93C46BT-I/MC - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C46BT-I/MCCT-ND |
1 10 25 100 |
.47000 .30000 .29000 .28000 |
Extended Price
0.47 3.00 7.25 28.00 |
| Manufacturer Part Number | 93C46BT-I/MC | |||
| Description | IC EEPROM 1KBIT 2MHZ 8DFN | |||
| Quantity Available | 3163 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46BT-I/MC |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-123; MC; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46BT I MC 93C46BTIMC 93C46BT I MCCT ND 93C46BTIMCCTND 93C46BT-I/MCCT |
93C46BT-I/MC Specification Sheet
IC EEPROM 1KBIT 2MHZ 8DFN - 93C46BT-I/MC (93C46BT-I/MCCT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C46BT-I/MCMicrochip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93C46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46BT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 4.5 V ~ 5.5 V 93C46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93C46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46BT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA46AT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93AA46AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93AA46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46BT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C46AT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93C46AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46AT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46AT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93LC46AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46AT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93LC46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 93AA46AT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93AA46AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 93AA46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93AA46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46BT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 4.5 V ~ 5.5 V 93C46AT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93C46AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46AT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC46AT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93LC46AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46AT-I/MCDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93LC46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46BT-I/MCDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46BT-I/MC
Order 'ic eeprom 1kbit 2mhz 8dfn - 93C46BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-I/MCTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56AT-I/MC
Order 'ic eeprom 2kbit 2mhz 8dfn - 93AA56AT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/MCCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56BT-I/MC
Order 'ic eeprom 2kbit 2mhz 8dfn - 93AA56BT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/MCCT-ND.
Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C46BT-I/MC
Send this link via E-Mail
Help With This Screen
