IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-E/OT - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46BT-E/OT
| Digi-Key Part Number | 93C46BT-E/OT-ND |
3000 |
.26000 |
Extended Price
780.00 |
| Manufacturer Part Number | 93C46BT-E/OT | |||
| Description | IC EEPROM 1KBIT 2MHZ SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46BT-E/OT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-028; CH, OT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46BT E OT 93C46BTEOT |
93C46BT-E/OT Specification Sheet
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-E/OT (93C46BT-E/OT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46BT-E/OTIC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-E/OT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46BT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46BT-I/OTDKR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46BT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46AT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-E/OT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46AT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46AT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT-E/OT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46AT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46BT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46BT-E/OT-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C46BT-E/OT
Send this link via E-Mail
Help With This Screen
