Keywords:





IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SNG

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46AX-I/SNG

Digi-Key Part Number 93C46AX-I/SNG-ND
Price Break
3400
Unit Price
.20000
Extended Price
680.00
Manufacturer Part Number93C46AX-I/SNG
DescriptionIC EEPROM 1KBIT 2MHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46AX-I/SNG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46AX-I/SNG
Technical/Catalog Information93C46AX-I/SNG
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C46AX I SNG
93C46AXISNG

93C46AX-I/SNG Specification Sheet

Image of IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SNG

IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SNG (93C46AX-I/SNG-ND)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46AX-I/SNG
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SNG
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AX-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AX-I/SNG-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46A-I/SNG
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46A-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/SNG-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-E/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AX-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AX-E/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AX-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AX/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AX/SN-ND.
IC EEPROM 64KBIT 2MHZ 8SOIC - 25LC640T-I/SNG
 Order 'ic eeprom 64kbit 2mhz 8soic - 25LC640T-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC640T-I/SNG-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66A-I/SNG
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66A-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SNG-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93LC66-I/SNG
 Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66-I/SNG-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93LC66T-I/SNG
 Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66T-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66T-I/SNG-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - 24LC01B-I/SNG
 Order 'ic eeprom 1kbit 400khz 8soic - 24LC01B-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC01B-I/SNG-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46A-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AX-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AX-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AXT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AXT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/SN-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46AX-I/SNG
Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SNG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SN Next: IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX/SN
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AX-I/SNG