IC SERIAL EEPROM 1K 4.5V 8MSOP - 93C46A-I/MSG - Integrated Circuits (ICs)
| Digi-Key Part Number | 93C46A-I/MSG-ND |
2300 |
.24000 |
Extended Price
552.00 |
| Manufacturer Part Number | 93C46A-I/MSG | |||
| Description | IC SERIAL EEPROM 1K 4.5V 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C46A-I/MSG |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93C46A I MSG 93C46AIMSG |
93C46A-I/MSG Specification Sheet
IC SERIAL EEPROM 1K 4.5V 8MSOP - 93C46A-I/MSG (93C46A-I/MSG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM 1K 128X8 5V 8MSOP - 24C01C-I/MS
Order 'ic srl eeprom 1k 128x8 5v 8msop - 24C01C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-I/MS-ND.
IC SERIAL EEPROM I2C 2K 5V 8MSOP - 24C02C-E/MS
Order 'ic serial eeprom i2c 2k 5v 8msop - 24C02C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02C-E/MS-ND.
IC SERIAL EEPROM I2C 2K 5V 8MSOP - 24C02CT-E/MS
Order 'ic serial eeprom i2c 2k 5v 8msop - 24C02CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C02CT-E/MS-ND.
IC SRL EEPROM 1K 64X16 5V 8MSOP - 93C46B-I/MS
Order 'ic srl eeprom 1k 64x16 5v 8msop - 93C46B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B-I/MS-ND.
IC SRL EE 1K 64X16 5V 8MSOP - 93C46B-I/MSG
Order 'ic srl ee 1k 64x16 5v 8msop - 93C46B-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C46B-I/MSG-ND.
IC SRL EE 1K 64X16 5V 8MSOP - 93C46BT-I/MSG
Order 'ic srl ee 1k 64x16 5v 8msop - 93C46BT-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C46BT-I/MSG-ND.
IC SERIAL EEPROM 1K 4.5V 8MSOP - 93C46A-I/MSG
Order 'ic serial eeprom 1k 4.5v 8msop - 93C46A-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/MSG-ND.
IC SERIAL EEPROM 1K 1.8V 8MSOP - 93AA46A-I/MSG
Order 'ic serial eeprom 1k 1.8v 8msop - 93AA46A-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/MSG-ND.
IC SERIAL EEPROM 1K 4.5V 8MSOP - 93C46A-E/MS
Order 'ic serial eeprom 1k 4.5v 8msop - 93C46A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/MS-ND.
IC SERIAL EEPROM 1K 4.5V 8MSOP - 93C46A-I/MS
Order 'ic serial eeprom 1k 4.5v 8msop - 93C46A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/MS-ND.
IC SERIAL EEPROM 1K 1.8V 8MSOP - 24AA01-I/MS
Order 'ic serial eeprom 1k 1.8v 8msop - 24AA01-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01-I/MS-ND.
IC SERIAL EEPROM 1K 5V 8-DIP - 24C01C-E/P
Order 'ic serial eeprom 1k 5v 8-dip - 24C01C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/P-ND.
IC SERIAL EEPROM 1K 5V 8-SOIC - 24C01C-E/SN
Order 'ic serial eeprom 1k 5v 8-soic - 24C01C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/SN-ND.
IC SERIAL EEPROM 1K 5V 8-TSSOP - 24C01C-E/ST
Order 'ic serial eeprom 1k 5v 8-tssop - 24C01C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/ST-ND.
IC SERIAL EEPROM 1K 5V 8DIP - 24C01C-I/P
Order 'ic serial eeprom 1k 5v 8dip - 24C01C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-I/P-ND.
Send this link via E-Mail
Help With This Screen