Keywords:





IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-E/P

Digi-Key Part Number 93C46A-E/P-ND
Price Break
2400
Unit Price
.28000
Extended Price
672.00
Manufacturer Part Number93C46A-E/P
DescriptionIC EEPROM 1KBIT 2MHZ 8DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-E/P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-E/P
Technical/Catalog Information93C46A-E/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-DIP (300 mil)
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-018; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C46A E P
93C46AEP

93C46A-E/P Specification Sheet

Image of IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P

IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P (93C46A-E/P-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-E/P
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93C46A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93C46A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93C46A-E/MS
 Order 'ic eeprom 1kbit 2mhz 8msop - 93C46A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/MS-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46A-E/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/SN-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93C46A-I/MSG
 Order 'ic eeprom 1kbit 2mhz 8msop - 93C46A-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/MSG-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93C46A-I/MS
 Order 'ic eeprom 1kbit 2mhz 8msop - 93C46A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/MS-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46A-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-I/STG
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/STG-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/PG
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46A-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/PG-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46B-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46/P-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-E/P
Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46B-I/P Next: IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-I/P
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P