IC EEPROM 256BIT 1MHZ 8DIP - 93C06/P
| Digi-Key Part Number | 93C06/P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 93C06/P | |||
| Description | IC EEPROM 256BIT 1MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93C06/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256 (16 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
93C06 P 93C06P |
93C06/P Specification Sheet
IC EEPROM 256BIT 1MHZ 8DIP - 93C06/P (93C06/P-ND)
Related parts :IC EEPROM 256BIT 1MHZ 8DIP - 93C06/P
Order 'ic eeprom 256bit 1mhz 8dip - 93C06/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C06/P-ND.
IC EEPROM 256BIT 1MHZ 8SOIC - 93C06/SN
Order 'ic eeprom 256bit 1mhz 8soic - 93C06/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C06/SN-ND.
IC EEPROM 1MBIT 1MHZ 8DIP - 24FC1025-I/P
Order 'ic eeprom 1mbit 1mhz 8dip - 24FC1025-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC1025-I/P-ND.
IC EEPROM 128KBIT 1MHZ 8DIP - 24FC128-I/P
Order 'ic eeprom 128kbit 1mhz 8dip - 24FC128-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128-I/P-ND.
IC EEPROM 256KBIT 1MHZ 8DIP - 24FC256-I/P
Order 'ic eeprom 256kbit 1mhz 8dip - 24FC256-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC256-I/P-ND.
IC EEPROM 512KBIT 1MHZ 8DIP - 24FC512-I/P
Order 'ic eeprom 512kbit 1mhz 8dip - 24FC512-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC512-I/P-ND.
IC EEPROM 512KBIT 1MHZ 8DIP - 24FC515-I/P
Order 'ic eeprom 512kbit 1mhz 8dip - 24FC515-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC515-I/P-ND.
IC EEPROM 4KBIT 1MHZ 8DIP - 25AA040-I/P
Order 'ic eeprom 4kbit 1mhz 8dip - 25AA040-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040-I/P-ND.
IC EEPROM 4KBIT 1MHZ 8DIP - 25AA040/P
Order 'ic eeprom 4kbit 1mhz 8dip - 25AA040/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA040/P-ND.
IC EEPROM 8KBIT 1MHZ 8DIP - 25AA080-I/P
Order 'ic eeprom 8kbit 1mhz 8dip - 25AA080-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080-I/P-ND.
IC EEPROM 8KBIT 1MHZ 8DIP - 25AA080/P
Order 'ic eeprom 8kbit 1mhz 8dip - 25AA080/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA080/P-ND.
IC EEPROM 16KBIT 1MHZ 8DIP - 25AA160-I/P
Order 'ic eeprom 16kbit 1mhz 8dip - 25AA160-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA160-I/P-ND.
IC EEPROM 16KBIT 1MHZ 8DIP - 25AA160/P
Order 'ic eeprom 16kbit 1mhz 8dip - 25AA160/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA160/P-ND.
IC EEPROM 32KBIT 1MHZ 8DIP - 25AA320-I/P
Order 'ic eeprom 32kbit 1mhz 8dip - 25AA320-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA320-I/P-ND.
IC EEPROM 64KBIT 1MHZ 8DIP - 25AA640-I/P
Order 'ic eeprom 64kbit 1mhz 8dip - 25AA640-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA640-I/P-ND.
Send this link via E-Mail
Help With This Screen
