Keywords:





IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86/SN - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA86/SN

Digi-Key Part Number 93AA86/SN-ND
Price Break
900
Unit Price
.74000
Extended Price
666.00
Manufacturer Part Number93AA86/SN
DescriptionIC EEPROM 16KBIT 3MHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA86/SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA86/SN
Technical/Catalog Information93AA86/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size16K (2K x 8 or 1K x 16)
Speed1MHz, 2MHz, 3MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply1.8 V ~ 6 V
Operating Temperature0°C ~ 70°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA86 SN
93AA86SN

93AA86/SN Specification Sheet

Image of IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86/SN

IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86/SN (93AA86/SN-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA86/SN
IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93AA86/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA86/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 25C160/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C160/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160T/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 25C160T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C160T/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86T/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93AA86T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA86T/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93LC86/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93LC86/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC86/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93LC86T/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93LC86T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC86T/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160-E/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 25C160-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C160-E/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160-I/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 25C160-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C160-I/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160T-E/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 25C160T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C160T-E/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160T-I/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 25C160T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C160T-I/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86C-I/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93AA86C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA86C-I/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86CT-I/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93AA86CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA86CT-I/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93C86C-E/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93C86C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86C-E/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93C86C-I/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93C86C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86C-I/SN-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - 93C86CT-E/SN
 Order 'ic eeprom 16kbit 3mhz 8soic - 93C86CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86CT-E/SN-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA86/SN
Send this link via E-Mail
Help With This Screen

IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 16KBIT 3MHZ 8SOIC - 25C160T/SN Next: IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86A-I/SN
IC EEPROM 16KBIT 3MHZ 8SOIC - 93AA86/SN