IC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86AT-I/OT - Integrated Circuits (ICs)
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA86AT-I/OT
| Digi-Key Part Number | 93AA86AT-I/OTCT-ND |
1 10 25 100 |
.63000 .40000 .39000 .37000 |
Extended Price
0.63 4.00 9.75 37.00 |
| Manufacturer Part Number | 93AA86AT-I/OT | |||
| Description | IC EEPROM 16KBIT 3MHZ SOT23-6 | |||
| Quantity Available | 2703 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA86AT-I/OT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-028; CH, OT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA86AT I OT 93AA86ATIOT 93AA86AT I OTCT ND 93AA86ATIOTCTND 93AA86AT-I/OTCT |
93AA86AT-I/OT Specification Sheet
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86AT-I/OT (93AA86AT-I/OTCT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA86AT-I/OTIC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93AA86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA86AT-I/OTCT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93AA86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA86AT-I/OTTR-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93AA86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA86AT-I/OTDKR-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86BT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93AA86BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA86BT-I/OTCT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93AA86BT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93AA86BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA86BT-I/OTTR-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93C86AT-E/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93C86AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86AT-E/OT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93C86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93C86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C86AT-I/OTCT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93C86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93C86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86AT-I/OTTR-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93C86BT-E/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93C86BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86BT-E/OT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93C86BT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93C86BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C86BT-I/OTCT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93C86BT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93C86BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86BT-I/OTTR-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93LC86AT-E/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93LC86AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC86AT-E/OT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93LC86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93LC86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC86AT-I/OTCT-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93LC86AT-I/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93LC86AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC86AT-I/OTTR-ND.
IC EEPROM 16KBIT 3MHZ SOT23-6 - 93LC86BT-E/OT
Order 'ic eeprom 16kbit 3mhz sot23-6 - 93LC86BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC86BT-E/OT-ND.
Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA86AT-I/OT
Send this link via E-Mail
Help With This Screen
