Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA76/P
IC EEPROM 8KBIT 3MHZ 8DIP - 93AA76/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA76/P-ND |
900 |
.76000 |
Extended Price
684.00 |
| Manufacturer Part Number | 93AA76/P | |||
| Description | IC EEPROM 8KBIT 3MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA76/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8 or 512 x 16) |
| Speed | 1MHz, 2MHz, 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA76 P 93AA76P |
93AA76/P Specification Sheet
IC EEPROM 8KBIT 3MHZ 8DIP - 93AA76/P (93AA76/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA76/PMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA76/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93AA76/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA76/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93AA76/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080-E/P
Order 'ic eeprom 8kbit 3mhz 8dip - 25C080-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 25C080-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080/P
Order 'ic eeprom 8kbit 3mhz 8dip - 25C080/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93AA76C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C76C-E/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93C76C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C76C-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93C76C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC76C-E/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC76C-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 6.0 V 93LC76-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 6.0 V 93LC76/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C040-E/P
Order 'ic eeprom 4kbit 3mhz 8dip - 25C040-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C040-I/P
Order 'ic eeprom 4kbit 3mhz 8dip - 25C040-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C040/P
Order 'ic eeprom 4kbit 3mhz 8dip - 25C040/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040/P-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA76/P
Send this link via E-Mail
Help With This Screen
