IC EEPROM 8KBIT 3MHZ 8TSSOP - 93AA76C-I/ST
| Digi-Key Part Number | 93AA76C-I/ST-ND |
1800 |
.37000 |
Extended Price
666.00 |
| Manufacturer Part Number | 93AA76C-I/ST | |||
| Description | IC EEPROM 8KBIT 3MHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA76C-I/ST |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8 or 512 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-086; ST; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA76C I ST 93AA76CIST |
93AA76C-I/ST Specification Sheet
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93AA76C-I/ST (93AA76C-I/ST-ND)
Related parts :IC EEPROM 8KBIT 3MHZ 8TSSOP - 93AA76C-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93AA76C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93AA76CT-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93AA76CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76CT-I/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93C76C-E/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93C76C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-E/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93C76C-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93C76C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-I/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93C76CT-E/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93C76CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76CT-E/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93C76CT-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93C76CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76CT-I/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93LC76C-E/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93LC76C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-E/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93LC76C-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93LC76C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-I/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93LC76CT-E/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93LC76CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76CT-E/ST-ND.
IC EEPROM 8KBIT 3MHZ 8TSSOP - 93LC76CT-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93LC76CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76CT-I/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040X-E/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040X-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040X-E/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040X-I/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040X-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040X-I/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040XT-E/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040XT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040XT-E/ST-ND.
IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040XT-I/ST
Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040XT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040XT-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93AA46C-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93AA46C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/ST-ND.
Send this link via E-Mail
Help With This Screen
