Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/SN
IC EEPROM 8KBIT 3MHZ 8SOIC - 93AA76C-I/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA76C-I/SN-ND |
1 10 25 100 |
.50000 .36000 .35000 .33000 |
Extended Price
0.50 3.60 8.75 33.00 |
| Manufacturer Part Number | 93AA76C-I/SN | |||
| Description | IC EEPROM 8KBIT 3MHZ 8SOIC | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/SN
| Technical/Catalog Information | 93AA76C-I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8 or 512 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
93AA76C I SN 93AA76CISN |
93AA76C-I/SN Specification Sheet
IC EEPROM 8KBIT 3MHZ 8SOIC - 93AA76C-I/SN (93AA76C-I/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/SNMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93AA76C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080-E/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 25C080-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 25C080-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 25C080T-E/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 25C080T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080T-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 25C080T-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 25C080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA76CT-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93AA76CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76CT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C76C-E/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93C76C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C76C-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93C76C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C76CT-E/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93C76CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76CT-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C76CT-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93C76CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76CT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC76C-E/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93LC76C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC76C-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93LC76C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC76CT-E/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93LC76CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76CT-E/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC76CT-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93LC76CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76CT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 6.0 V 93LC76-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93LC76-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76-I/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/SN
Send this link via E-Mail
Help With This Screen
