Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/P
IC EEPROM 8KBIT 3MHZ 8DIP - 93AA76C-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA76C-I/P-ND |
1 10 25 100 |
.54000 .38000 .37000 .35000 |
Extended Price
0.54 3.80 9.25 35.00 |
| Manufacturer Part Number | 93AA76C-I/P | |||
| Description | IC EEPROM 8KBIT 3MHZ 8DIP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/P
| Technical/Catalog Information | 93AA76C-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8 or 512 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-018; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
93AA76C I P 93AA76CIP |
93AA76C-I/P Specification Sheet
IC EEPROM 8KBIT 3MHZ 8DIP - 93AA76C-I/P (93AA76C-I/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/PMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93AA76C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/MS
Order 'ic eeprom 8kbit 3mhz 8msop - 93AA76C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/SN
Order 'ic eeprom 8kbit 3mhz 8soic - 93AA76C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/ST
Order 'ic eeprom 8kbit 3mhz 8tssop - 93AA76C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080-E/P
Order 'ic eeprom 8kbit 3mhz 8dip - 25C080-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 25C080-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C080/P
Order 'ic eeprom 8kbit 3mhz 8dip - 25C080/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C080/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 6 V 93AA76/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93AA76/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C76C-E/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93C76C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C76C-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93C76C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC76C-E/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-E/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC76C-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76C-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 6.0 V 93LC76-I/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 6.0 V 93LC76/P
Order 'ic eeprom 8kbit 3mhz 8dip - 93LC76/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C040-E/P
Order 'ic eeprom 4kbit 3mhz 8dip - 25C040-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040-E/P-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA76C-I/P
Send this link via E-Mail
Help With This Screen
