Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA76BT-I/OT
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76BT-I/OT - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA76BT-I/OTCT-ND |
1 10 25 100 |
.56000 .36000 .35000 .33000 |
Extended Price
0.56 3.60 8.75 33.00 |
| Manufacturer Part Number | 93AA76BT-I/OT | |||
| Description | IC EEPROM 8KBIT 2MHZ SOT23-6 | |||
| Quantity Available | 2582 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA76BT-I/OT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (512 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-028; CH, OT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA76BT I OT 93AA76BTIOT 93AA76BT I OTCT ND 93AA76BTIOTCTND 93AA76BT-I/OTCT |
93AA76BT-I/OT Specification Sheet
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76BT-I/OT (93AA76BT-I/OTCT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA76BT-I/OTMicrochip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA76BT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76BT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 93AA76BT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76BT-I/OTDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA76AT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76AT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC76AT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76AT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC76BT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76BT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 93AA76AT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76AT-I/OTDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC76AT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76AT-I/OTDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 2.5 V ~ 5.5 V 93LC76BT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76BT-I/OTDKR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA76BT-I/OT
Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76BT-I/OTTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46BT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT
Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66AT-I/OTCT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66BT-I/OT
Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66BT-I/OTCT-ND.
Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA76BT-I/OT
Send this link via E-Mail
Help With This Screen
