Keywords:





IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT - Integrated Circuits (ICs)

Digi-Key Part Number 93AA76AT-I/OTCT-ND
Price Break
1
10
25
100
Unit Price
.56000
.36000
.35000
.33000
Extended Price
0.56
3.60
8.75
33.00
Manufacturer Part Number93AA76AT-I/OT
DescriptionIC EEPROM 8KBIT 2MHZ SOT23-6
Quantity Available 5890
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93AA76AT-I/OT
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size8K (1K x 8)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / CaseSOT-23-6
PackagingCut Tape (CT)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-028; CH, OT; 6
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA76AT I OT
93AA76ATIOT
93AA76AT I OTCT ND
93AA76ATIOTCTND
93AA76AT-I/OTCT

93AA76AT-I/OT Specification Sheet

Image of IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT

IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT (93AA76AT-I/OTCT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76AT-I/OTCT-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76AT-I/OTTR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76AT-I/OTDKR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76BT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76BT-I/OTCT-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76BT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76BT-I/OTTR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76AT-E/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76AT-E/OT-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76AT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76AT-I/OTCT-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76AT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76AT-I/OTTR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76BT-E/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76BT-E/OT-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76BT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76BT-I/OTCT-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76BT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76BT-I/OTTR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76BT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93AA76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76BT-I/OTDKR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76AT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76AT-I/OTDKR-ND.
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93LC76BT-I/OT
 Order 'ic eeprom 8kbit 2mhz sot23-6 - 93LC76BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC76BT-I/OTDKR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
 Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/OTCT-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 8KBIT 2MHZ 8TSSOP - S-93L76AD0I-T8T1G Next: IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT
IC EEPROM 8KBIT 2MHZ SOT23-6 - 93AA76AT-I/OT