Keywords:





IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT-I/SN

Digi-Key Part Number 93AA66XT-I/SN-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number93AA66XT-I/SN
DescriptionIC EEPROM 4KBIT 2MHZ 8SOIC
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93AA66XT-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8 or 256 x 16)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 93AA66XT I SN
93AA66XTISN


Image of IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT-I/SN

IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT-I/SN (93AA66XT-I/SN-ND)

Related parts :
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66XT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66XT-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66XT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66XT/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 25LC040-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 25LC040T-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040T-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66A-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66AT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AT-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66AX-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AX-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66AXT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AXT-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66B-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66B-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66BT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BT-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66BX-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BX-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66BXT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BXT-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66T-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66T-I/SN-ND.
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66X-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66X-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66X-I/SN-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT-I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66X/SN Next: IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT/SN
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66XT-I/SN