Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X-I/SN
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66X-I/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA66X-I/SN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 93AA66X-I/SN | |||
| Description | IC EEPROM 4KBIT 2MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA66X-I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8 or 256 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
93AA66X I SN 93AA66XISN |
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66X-I/SN (93AA66X-I/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X-I/SNMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66X-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66X-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66X/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66X/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC040-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040T-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66AT-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66AX-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AX-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66AXT-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AXT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66B-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66BT-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66BX-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BX-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66BXT-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BXT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66T-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66XT-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66XT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66XT-I/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X-I/SN
Send this link via E-Mail
Help With This Screen
