Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66/SN
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66/SN
| Digi-Key Part Number | 93AA66/SN-ND |
1 10 25 100 |
.70000 .50000 .48000 .46000 |
Extended Price
0.70 5.00 12.00 46.00 |
| Manufacturer Part Number | 93AA66/SN | |||
| Description | IC EEPROM 4KBIT 2MHZ 8SOIC | |||
| Quantity Available | 2028 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA66/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8 or 256 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA66 SN 93AA66SN |
93AA66/SN Specification Sheet
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66/SN (93AA66/SN-ND)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66/SNMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC040/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040T/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66T/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66X/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66X/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66XT/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66XT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66XT/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC66A/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66A/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66A/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66AT/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66AT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66AT/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC66AX/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66AX/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66AX/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66AXT/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66AXT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66AXT/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC66B/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66B/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66B/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66BT/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66BT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66BT/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC66BX/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66BX/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66BX/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66BXT/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93LC66BXT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66BXT/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66/SN
Send this link via E-Mail
Help With This Screen
