Keywords:





IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CXT-I/SN - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CXT-I/SN

Digi-Key Part Number 93AA66CXT-I/SN-ND
Price Break
3300
Unit Price
.24000
Extended Price
792.00
Manufacturer Part Number93AA66CXT-I/SN
DescriptionIC EEPROM 4KBIT 3MHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CXT-I/SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CXT-I/SN
Technical/Catalog Information93AA66CXT-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8 or 256 x 16)
Speed3MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA66CXT I SN
93AA66CXTISN

93AA66CXT-I/SN Specification Sheet

Image of IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CXT-I/SN

IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CXT-I/SN (93AA66CXT-I/SN-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CXT-I/SN
IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CXT-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93AA66CXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CXT-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 25C040-E/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 25C040-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040-E/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 25C040-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 25C040-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 25C040T-E/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 25C040T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040T-E/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 25C040T-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 25C040T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040T-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66C-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93AA66C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CT-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93AA66CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CT-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CX-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93AA66CX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CX-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66C-E/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66C-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-E/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66C-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66CT-E/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66CT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-E/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66CT-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66CT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66CX-E/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66CX-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CX-E/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66CX-I/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66CX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CX-I/SN-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66CXT-E/SN
 Order 'ic eeprom 4kbit 3mhz 8soic - 93C66CXT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CXT-E/SN-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CXT-I/SN
Send this link via E-Mail
Help With This Screen

IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CXT-I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CX-I/SN Next: IC EEPROM 4KBIT 3MHZ 8SOIC - 93C66C-E/SN
IC EEPROM 4KBIT 3MHZ 8SOIC - 93AA66CXT-I/SN