IC EEPROM 4KBIT 3MHZ 8MSOP - 93AA66CT-I/MS - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CT-I/MS
| Digi-Key Part Number | 93AA66CT-I/MS-ND |
2500 |
.28000 |
Extended Price
700.00 |
| Manufacturer Part Number | 93AA66CT-I/MS | |||
| Description | IC EEPROM 4KBIT 3MHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA66CT-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8 or 256 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA66CT I MS 93AA66CTIMS |
93AA66CT-I/MS Specification Sheet
IC EEPROM 4KBIT 3MHZ 8MSOP - 93AA66CT-I/MS (93AA66CT-I/MS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CT-I/MSIC EEPROM 4KBIT 3MHZ 8MSOP - 93AA66CT-I/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93AA66CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CT-I/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93AA66C-I/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93AA66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93C66C-E/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93C66C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-E/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93C66C-I/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93C66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93C66CT-E/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93C66CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-E/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93C66CT-I/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93C66CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-I/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93LC66C-E/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93LC66C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-E/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93LC66C-I/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93LC66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-I/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93LC66CT-E/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93LC66CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66CT-E/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93LC66CT-I/MS
Order 'ic eeprom 4kbit 3mhz 8msop - 93LC66CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66CT-I/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46C-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93AA46C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46CT-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93AA46CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CT-I/MS-ND.
IC EEPROM 2KBIT 3MHZ 8MSOP - 93AA56C-I/MS
Order 'ic eeprom 2kbit 3mhz 8msop - 93AA56C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/MS-ND.
IC EEPROM 2KBIT 3MHZ 8MSOP - 93AA56CT-I/MS
Order 'ic eeprom 2kbit 3mhz 8msop - 93AA56CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56CT-I/MS-ND.
IC EEPROM 8KBIT 3MHZ 8MSOP - 93AA76C-I/MS
Order 'ic eeprom 8kbit 3mhz 8msop - 93AA76C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76C-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CT-I/MS
Send this link via E-Mail
Help With This Screen
