Keywords:





Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/ST

IC EEPROM 4KBIT 3MHZ 8TSSOP - 93AA66C-I/ST - Integrated Circuits (ICs)

Digi-Key Part Number 93AA66C-I/ST-ND
Price Break
1
10
25
100
Unit Price
.42000
.30000
.29000
.28000
Extended Price
0.42
3.00
7.25
28.00
Manufacturer Part Number93AA66C-I/ST
DescriptionIC EEPROM 4KBIT 3MHZ 8TSSOP
Quantity Available 298
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/ST
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/ST
Technical/Catalog Information93AA66C-I/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8 or 256 x 16)
Speed3MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-TSSOP
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-086; ST; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA66C I ST
93AA66CIST

93AA66C-I/ST Specification Sheet

Image of IC EEPROM 4KBIT 3MHZ 8TSSOP - 93AA66C-I/ST

IC EEPROM 4KBIT 3MHZ 8TSSOP - 93AA66C-I/ST (93AA66C-I/ST-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/ST
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93AA66C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C040X-E/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040X-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040X-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 25C040X-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040X-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040X-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 25C040XT-E/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040XT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040XT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 25C040XT-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 25C040XT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25C040XT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66CT-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93AA66CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66CT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C66C-E/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93C66C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C66C-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93C66C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C66CT-E/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93C66CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C66CT-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93C66CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66CT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC66C-E/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93LC66C-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC66C-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93LC66C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66C-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66CT-E/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93LC66CT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66CT-E/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66CT-I/ST
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93LC66CT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66CT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/STG
 Order 'ic eeprom 4kbit 3mhz 8tssop - 93AA66C-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/STG-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66C-I/ST
Send this link via E-Mail
Help With This Screen

IC EEPROM 4KBIT 3MHZ 8TSSOP - 93AA66C-I/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 4KBIT 3MHZ 8TSSOP - 25C040XT/ST Next: IC EEPROM 4KBIT 3MHZ 8TSSOP - 93AA66C-I/STG
IC EEPROM 4KBIT 3MHZ 8TSSOP - 93AA66C-I/ST